LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 47pF 2 A 1807 (4518 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-CET470U

DigiKey Part Number
P9826TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-CET470U
Description
FILTER LC(T) 47PF 500MHZ SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 47pF 2 A 1807 (4518 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
500MHz (Cutoff)
Attenuation Value
25dB @ 450MHz ~ 550MHz
Resistance - Channel (Ohms)
0.05
Current
2 A
Values
C = 47pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
1807 (4518 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.071" W (4.50mm x 1.80mm)
Height
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.