
EXC-14CE650U | |
|---|---|
DigiKey Part Number | 10-EXC-14CE650UTR-ND - Tape & Reel (TR) 10-EXC-14CE650UCT-ND - Cut Tape (CT) 10-EXC-14CE650UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE650U |
Description | CMC 130MA 2LN 65 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 0302 (0805 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08920 | £4.46 |
| 100 | £0.08400 | £8.40 |
| 250 | £0.07772 | £19.43 |
| 500 | £0.07328 | £36.64 |
| 1,000 | £0.06909 | £69.09 |
| 2,500 | £0.06392 | £159.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05628 | £562.80 |
| 20,000 | £0.05307 | £1,061.40 |
| 30,000 | £0.05128 | £1,538.40 |
| 50,000 | £0.04911 | £2,455.50 |
| 70,000 | £0.04774 | £3,341.80 |
| 100,000 | £0.04633 | £4,633.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

