
EXB-V8V824JV | |
|---|---|
DigiKey Part Number | Y4824TR-ND - Tape & Reel (TR) Y4824CT-ND - Cut Tape (CT) Y4824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V824JV |
Description | RES ARRAY 4 RES 820K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.11400 | £2.85 |
| 50 | £0.10080 | £5.04 |
| 100 | £0.08950 | £8.95 |
| 250 | £0.07720 | £19.30 |
| 500 | £0.06944 | £34.72 |
| 1,000 | £0.06286 | £62.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02959 | £147.95 |
| 10,000 | £0.02722 | £272.20 |
| 15,000 | £0.02599 | £389.85 |
| 25,000 | £0.02461 | £615.25 |
| 35,000 | £0.02379 | £832.65 |
| 50,000 | £0.02299 | £1,149.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

