
EXB-V4V470JV | |
|---|---|
DigiKey Part Number | Y2470TR-ND - Tape & Reel (TR) Y2470CT-ND - Cut Tape (CT) Y2470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V470JV |
Description | RES ARRAY 2 RES 47 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.08560 | £2.14 |
| 50 | £0.07580 | £3.79 |
| 100 | £0.06710 | £6.71 |
| 250 | £0.05764 | £14.41 |
| 500 | £0.05174 | £25.87 |
| 1,000 | £0.04670 | £46.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03848 | £192.40 |
| 10,000 | £0.03549 | £354.90 |
| 15,000 | £0.03395 | £509.25 |
| 25,000 | £0.03221 | £805.25 |
| 35,000 | £0.03118 | £1,091.30 |
| 50,000 | £0.03016 | £1,508.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

