
EXB-N8V153JX | |
|---|---|
DigiKey Part Number | Y10153TR-ND - Tape & Reel (TR) Y10153CT-ND - Cut Tape (CT) Y10153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V153JX |
Description | RES ARRAY 4 RES 15K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V153JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.05440 | £1.36 |
| 50 | £0.04800 | £2.40 |
| 100 | £0.04240 | £4.24 |
| 250 | £0.03624 | £9.06 |
| 500 | £0.03236 | £16.18 |
| 1,000 | £0.02909 | £29.09 |
| 5,000 | £0.02324 | £116.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02175 | £217.50 |
| 20,000 | £0.02009 | £401.80 |
| 30,000 | £0.01924 | £577.20 |
| 50,000 | £0.01827 | £913.50 |
| 70,000 | £0.01770 | £1,239.00 |
| 100,000 | £0.01714 | £1,714.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

