
EXB-N8V101JX | |
|---|---|
DigiKey Part Number | Y10101TR-ND - Tape & Reel (TR) Y10101CT-ND - Cut Tape (CT) Y10101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V101JX |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V101JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05400 | £1.35 |
| 50 | £0.04760 | £2.38 |
| 100 | £0.04200 | £4.20 |
| 250 | £0.03588 | £8.97 |
| 500 | £0.03208 | £16.04 |
| 1,000 | £0.02882 | £28.82 |
| 5,000 | £0.02302 | £115.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02155 | £215.50 |
| 20,000 | £0.01991 | £398.20 |
| 30,000 | £0.01906 | £571.80 |
| 50,000 | £0.01811 | £905.50 |
| 70,000 | £0.01754 | £1,227.80 |
| 100,000 | £0.01698 | £1,698.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |









