
EXB-E10C222J | |
|---|---|
DigiKey Part Number | U8222TR-ND - Tape & Reel (TR) U8222CT-ND - Cut Tape (CT) U8222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C222J |
Description | RES ARRAY 8 RES 2.2K OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C222J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.24300 | £2.43 |
| 25 | £0.20640 | £5.16 |
| 50 | £0.18340 | £9.17 |
| 100 | £0.16370 | £16.37 |
| 250 | £0.14220 | £35.55 |
| 500 | £0.12866 | £64.33 |
| 1,000 | £0.11719 | £117.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10112 | £404.48 |
| 8,000 | £0.09393 | £751.44 |
| 12,000 | £0.09024 | £1,082.88 |
| 20,000 | £0.08606 | £1,721.20 |
| 28,000 | £0.08358 | £2,340.24 |
| 40,000 | £0.08115 | £3,246.00 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

