47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P473J

DigiKey Part Number
U7473TR-ND - Tape & Reel (TR)
U7473CT-ND - Cut Tape (CT)
U7473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P473J
Description
RES ARRAY 8 RES 47K OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P473J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,358
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.42000£4.20
25£0.35840£8.96
50£0.31980£15.99
100£0.28700£28.70
250£0.25104£62.76
500£0.22848£114.24
1,000£0.20932£209.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.18279£731.16
8,000£0.17081£1,366.48
12,000£0.16465£1,975.80
20,000£0.15769£3,153.80
28,000£0.15355£4,299.40
40,000£0.14949£5,979.60
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800