
EXB-A10P471J | |
|---|---|
DigiKey Part Number | U7471TR-ND - Tape & Reel (TR) U7471CT-ND - Cut Tape (CT) U7471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P471J |
Description | RES ARRAY 8 RES 470 OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P471J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.42000 | £4.20 |
| 25 | £0.35840 | £8.96 |
| 50 | £0.31980 | £15.99 |
| 100 | £0.28700 | £28.70 |
| 250 | £0.25104 | £62.76 |
| 500 | £0.22848 | £114.24 |
| 1,000 | £0.20932 | £209.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18279 | £731.16 |
| 8,000 | £0.17081 | £1,366.48 |
| 12,000 | £0.16465 | £1,975.80 |
| 20,000 | £0.15769 | £3,153.80 |
| 28,000 | £0.15355 | £4,299.40 |
| 40,000 | £0.14949 | £5,979.60 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |


