27k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P273J

DigiKey Part Number
U7273TR-ND - Tape & Reel (TR)
U7273CT-ND - Cut Tape (CT)
U7273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P273J
Description
RES ARRAY 8 RES 27K OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P273J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
27k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,010
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.42400£4.24
25£0.36160£9.04
50£0.32280£16.14
100£0.28970£28.97
250£0.25336£63.34
500£0.23060£115.30
1,000£0.21127£211.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.18449£737.96
8,000£0.17240£1,379.20
12,000£0.16619£1,994.28
20,000£0.15916£3,183.20
28,000£0.15497£4,339.16
40,000£0.15089£6,035.60
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000