
EXB-38V824JV | |
|---|---|
DigiKey Part Number | Y9824TR-ND - Tape & Reel (TR) Y9824CT-ND - Cut Tape (CT) Y9824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V824JV |
Description | RES ARRAY 4 RES 820K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V824JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 25 | £0.03440 | £0.86 |
| 50 | £0.03020 | £1.51 |
| 100 | £0.02670 | £2.67 |
| 250 | £0.02268 | £5.67 |
| 500 | £0.02018 | £10.09 |
| 1,000 | £0.01806 | £18.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01456 | £72.80 |
| 10,000 | £0.01329 | £132.90 |
| 15,000 | £0.01264 | £189.60 |
| 25,000 | £0.01191 | £297.75 |
| 35,000 | £0.01147 | £401.45 |
| 50,000 | £0.01104 | £552.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

