
EXB-38V682JV | |
|---|---|
DigiKey Part Number | Y9682TR-ND - Tape & Reel (TR) Y9682CT-ND - Cut Tape (CT) Y9682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V682JV |
Description | RES ARRAY 4 RES 6.8K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V682JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 6.8k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 25 | £0.03480 | £0.87 |
| 50 | £0.03060 | £1.53 |
| 100 | £0.02690 | £2.69 |
| 250 | £0.02288 | £5.72 |
| 500 | £0.02038 | £10.19 |
| 1,000 | £0.01823 | £18.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01469 | £73.45 |
| 10,000 | £0.01342 | £134.20 |
| 15,000 | £0.01276 | £191.40 |
| 25,000 | £0.01202 | £300.50 |
| 35,000 | £0.01158 | £405.30 |
| 50,000 | £0.01115 | £557.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



