
EXB-34V121JV | |
|---|---|
DigiKey Part Number | Y8121TR-ND - Tape & Reel (TR) Y8121CT-ND - Cut Tape (CT) Y8121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V121JV |
Description | RES ARRAY 2 RES 120 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V121JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.05800 | £1.45 |
| 50 | £0.05120 | £2.56 |
| 100 | £0.04520 | £4.52 |
| 250 | £0.03864 | £9.66 |
| 500 | £0.03454 | £17.27 |
| 1,000 | £0.03106 | £31.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02535 | £126.75 |
| 10,000 | £0.02328 | £232.80 |
| 15,000 | £0.02221 | £333.15 |
| 25,000 | £0.02101 | £525.25 |
| 35,000 | £0.02029 | £710.15 |
| 50,000 | £0.01959 | £979.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

