
EXB-2HV562JV | |
|---|---|
DigiKey Part Number | Y1562TR-ND - Tape & Reel (TR) Y1562CT-ND - Cut Tape (CT) Y1562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV562JV |
Description | RES ARRAY 8 RES 5.6K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07800 | £1.95 |
| 50 | £0.06880 | £3.44 |
| 100 | £0.06100 | £6.10 |
| 250 | £0.05228 | £13.07 |
| 500 | £0.04686 | £23.43 |
| 1,000 | £0.04226 | £42.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03474 | £173.70 |
| 10,000 | £0.03200 | £320.00 |
| 15,000 | £0.03059 | £458.85 |
| 25,000 | £0.02900 | £725.00 |
| 35,000 | £0.02806 | £982.10 |
| 50,000 | £0.02713 | £1,356.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |


