
EXB-2HV331JV | |
|---|---|
DigiKey Part Number | Y1331TR-ND - Tape & Reel (TR) Y1331CT-ND - Cut Tape (CT) Y1331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV331JV |
Description | RES ARRAY 8 RES 330 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV331JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08600 | £0.86 |
| 25 | £0.07200 | £1.80 |
| 50 | £0.06360 | £3.18 |
| 100 | £0.05620 | £5.62 |
| 250 | £0.04824 | £12.06 |
| 500 | £0.04320 | £21.60 |
| 1,000 | £0.03892 | £38.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03193 | £159.65 |
| 10,000 | £0.02939 | £293.90 |
| 15,000 | £0.02808 | £421.20 |
| 25,000 | £0.02661 | £665.25 |
| 35,000 | £0.02573 | £900.55 |
| 50,000 | £0.02487 | £1,243.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |







