510k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V514JX

DigiKey Part Number
Y7514TR-ND - Tape & Reel (TR)
Y7514CT-ND - Cut Tape (CT)
Y7514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V514JX
Description
RES ARRAY 4 RES 510K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
510k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01041£104.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03400£0.34
25£0.02800£0.70
50£0.02460£1.23
100£0.02160£2.16
250£0.01832£4.58
500£0.01628£8.14
1,000£0.01454£14.54
5,000£0.01143£57.15
Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04200£0.42
25£0.03360£0.84
50£0.02820£1.41
100£0.02390£2.39
250£0.01928£4.82
500£0.01652£8.26
1,000£0.01423£14.23
5,000£0.01025£51.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400