
EXB-28V304JX | |
|---|---|
DigiKey Part Number | Y7304TR-ND - Tape & Reel (TR) Y7304CT-ND - Cut Tape (CT) Y7304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V304JX |
Description | RES ARRAY 4 RES 300K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 300k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02680 | £0.67 |
| 50 | £0.02320 | £1.16 |
| 100 | £0.02040 | £2.04 |
| 250 | £0.01728 | £4.32 |
| 500 | £0.01536 | £7.68 |
| 1,000 | £0.01371 | £13.71 |
| 5,000 | £0.01077 | £53.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01000 | £100.00 |
| 20,000 | £0.00916 | £183.20 |
| 30,000 | £0.00873 | £261.90 |
| 50,000 | £0.00825 | £412.50 |
| 70,000 | £0.00796 | £557.20 |
| 100,000 | £0.00768 | £768.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

