
EXB-28N180JX | |
|---|---|
DigiKey Part Number | P16159TR-ND - Tape & Reel (TR) P16159CT-ND - Cut Tape (CT) P16159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28N180JX |
Description | RES ARRAY 4 RES 18 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.03040 | £0.76 |
| 50 | £0.02680 | £1.34 |
| 100 | £0.02360 | £2.36 |
| 250 | £0.02000 | £5.00 |
| 500 | £0.01780 | £8.90 |
| 1,000 | £0.01591 | £15.91 |
| 5,000 | £0.01254 | £62.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01166 | £116.60 |
| 20,000 | £0.01070 | £214.00 |
| 30,000 | £0.01021 | £306.30 |
| 50,000 | £0.00965 | £482.50 |
| 70,000 | £0.00932 | £652.40 |
| 100,000 | £0.00900 | £900.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

