Direct

EXB-24V474JX | |
|---|---|
DigiKey Part Number | Y5474TR-ND - Tape & Reel (TR) Y5474CT-ND - Cut Tape (CT) Y5474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V474JX |
Description | RES ARRAY 2 RES 470K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V474JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 25 | £0.03200 | £0.80 |
| 50 | £0.02820 | £1.41 |
| 100 | £0.02480 | £2.48 |
| 250 | £0.02108 | £5.27 |
| 500 | £0.01872 | £9.36 |
| 1,000 | £0.01675 | £16.75 |
| 5,000 | £0.01321 | £66.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01229 | £122.90 |
| 20,000 | £0.01129 | £225.80 |
| 30,000 | £0.01077 | £323.10 |
| 50,000 | £0.01019 | £509.50 |
| 70,000 | £0.00984 | £688.80 |
| 100,000 | £0.00950 | £950.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


