
EXB-24V124JX | |
|---|---|
DigiKey Part Number | Y5124TR-ND - Tape & Reel (TR) Y5124CT-ND - Cut Tape (CT) Y5124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V124JX |
Description | RES ARRAY 2 RES 120K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V124JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01129 | £225.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03280 | £0.82 |
| 50 | £0.02880 | £1.44 |
| 100 | £0.02530 | £2.53 |
| 250 | £0.02148 | £5.37 |
| 500 | £0.01910 | £9.55 |
| 1,000 | £0.01707 | £17.07 |
| 5,000 | £0.01347 | £67.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04500 | £0.45 |
| 25 | £0.03600 | £0.90 |
| 50 | £0.03020 | £1.51 |
| 100 | £0.02560 | £2.56 |
| 250 | £0.02072 | £5.18 |
| 500 | £0.01778 | £8.89 |
| 1,000 | £0.01529 | £15.29 |
| 5,000 | £0.01104 | £55.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

