
EXB-24V123JX | |
|---|---|
DigiKey Part Number | Y5123TR-ND - Tape & Reel (TR) Y5123CT-ND - Cut Tape (CT) Y5123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V123JX |
Description | RES ARRAY 2 RES 12K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V123JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02616 | £261.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.05820 | £2.91 |
| 100 | £0.05140 | £5.14 |
| 250 | £0.04404 | £11.01 |
| 500 | £0.03940 | £19.70 |
| 1,000 | £0.03547 | £35.47 |
| 5,000 | £0.02845 | £142.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07400 | £1.85 |
| 50 | £0.06300 | £3.15 |
| 100 | £0.05370 | £5.37 |
| 250 | £0.04384 | £10.96 |
| 500 | £0.03780 | £18.90 |
| 1,000 | £0.03278 | £32.78 |
| 5,000 | £0.02408 | £120.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

