Through-Beam Optical Sensor 5.9" (15cm) PNP - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-11SB-PN

DigiKey Part Number
1110-3429-ND
Manufacturer
Manufacturer Product Number
EX-11SB-PN
Description
SENSOR THROUGH-BEAM 15CM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 5.9" (15cm) PNP - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector/Dark-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
5.9" (15cm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£74.47000£74.47
Manufacturers Standard Package
Unit Price without VAT:£74.47000
Unit Price with VAT:£89.36400