
EVQ-Q2W01W | |
|---|---|
DigiKey Part Number | P12956STR-ND - Tape & Reel (TR) P12956SCT-ND - Cut Tape (CT) P12956SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2W01W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2W01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.17100 | £1.71 |
| 25 | £0.15960 | £3.99 |
| 100 | £0.14330 | £14.33 |
| 250 | £0.13284 | £33.21 |
| 500 | £0.12536 | £62.68 |
| 1,000 | £0.11834 | £118.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10693 | £427.72 |
| 8,000 | £0.10150 | £812.00 |
| 12,000 | £0.09859 | £1,183.08 |
| 20,000 | £0.09520 | £1,904.00 |
| 28,000 | £0.09313 | £2,607.64 |
| 40,000 | £0.09106 | £3,642.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

