EVQ-PAD05R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 133,800
Unit Price: £0.19000
Datasheet

Direct


E-Switch
In Stock: 15,760
Unit Price: £0.22000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 40,531
Unit Price: £0.10000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.24684
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.21048
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.23477
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.27085
Datasheet

Similar


APEM Inc.
In Stock: 996
Unit Price: £0.31000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.18784
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.27356
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.20024
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.23711
Datasheet

Similar


E-Switch
In Stock: 2,434
Unit Price: £0.74000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PAD05R

DigiKey Part Number
P10890S-ND
Manufacturer
Manufacturer Product Number
EVQ-PAD05R
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
EDA/CAD Models
EVQ-PAD05R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes