
EVQ-P9H02M | |
|---|---|
DigiKey Part Number | P15947STR-ND - Tape & Reel (TR) P15947SCT-ND - Cut Tape (CT) P15947SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P9H02M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P9H02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.53700 | £5.37 |
| 25 | £0.50000 | £12.50 |
| 100 | £0.44600 | £44.60 |
| 250 | £0.41312 | £103.28 |
| 500 | £0.39020 | £195.10 |
| 1,000 | £0.36914 | £369.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.33613 | £1,344.52 |
| 8,000 | £0.32069 | £2,565.52 |
| 12,000 | £0.31252 | £3,750.24 |
| 20,000 | £0.30307 | £6,061.40 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

