
EVQ-P7D01K | |
|---|---|
DigiKey Part Number | P12283STR-ND - Tape & Reel (TR) P12283SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-P7D01K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.30mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 220gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P7D01P | Panasonic Industry | 17,157 | P16766CT-ND | £0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.37080 | £9.27 |
| 100 | £0.33120 | £33.12 |
| 250 | £0.30668 | £76.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23418 | £1,170.90 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

