
EVQ-P2V02M | |
|---|---|
DigiKey Part Number | P12294STR-ND - Tape & Reel (TR) P12294SCT-ND - Cut Tape (CT) P12294SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2V02M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2V02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.50300 | £5.03 |
| 25 | £0.46800 | £11.70 |
| 100 | £0.41750 | £41.75 |
| 250 | £0.38668 | £96.67 |
| 500 | £0.36522 | £182.61 |
| 1,000 | £0.34543 | £345.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.31329 | £1,253.16 |
| 8,000 | £0.29880 | £2,390.40 |
| 12,000 | £0.29112 | £3,493.44 |
| 20,000 | £0.28224 | £5,644.80 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

