Direct
Parametric Equivalent

EVQ-9P701K | |
|---|---|
DigiKey Part Number | P15513TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVQ-9P701K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |



