
EVP-BT3G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT3G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT3G4A000CT-ND - Cut Tape (CT) 10-EVP-BT3G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT3G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 102gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20500 | £2.05 |
| 25 | £0.19120 | £4.78 |
| 100 | £0.17130 | £17.13 |
| 250 | £0.15876 | £39.69 |
| 500 | £0.14980 | £74.90 |
| 1,000 | £0.14144 | £141.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13505 | £270.10 |
| 4,000 | £0.12795 | £511.80 |
| 6,000 | £0.12411 | £744.66 |
| 10,000 | £0.11963 | £1,196.30 |
| 14,000 | £0.11687 | £1,636.18 |
| 20,000 | £0.11413 | £2,282.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

