
EVP-ASFC1A | |
|---|---|
DigiKey Part Number | P16858TR-ND - Tape & Reel (TR) P16858CT-ND - Cut Tape (CT) P16858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASFC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-ASFC1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.35000 | £3.50 |
| 25 | £0.32680 | £8.17 |
| 100 | £0.29220 | £29.22 |
| 250 | £0.27064 | £67.66 |
| 500 | £0.25550 | £127.75 |
| 1,000 | £0.24145 | £241.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21881 | £437.62 |
| 4,000 | £0.20766 | £830.64 |
| 6,000 | £0.20169 | £1,210.14 |
| 10,000 | £0.19472 | £1,947.20 |
| 14,000 | £0.19046 | £2,666.44 |
| 20,000 | £0.18622 | £3,724.40 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

