Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AS5D1A

DigiKey Part Number
10-EVP-AS5D1ATR-ND - Tape & Reel (TR)
10-EVP-AS5D1ACT-ND - Cut Tape (CT)
10-EVP-AS5D1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AS5D1A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-AS5D1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
408gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
1.00mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,623
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.22557£451.14
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.34800£3.48
25£0.32440£8.11
100£0.29010£29.01
250£0.26868£67.17
500£0.25364£126.82
1,000£0.23969£239.69
Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200