MFR Recommended

EVP-AS3D1A | |
|---|---|
DigiKey Part Number | 10-EVP-AS3D1ATR-ND - Tape & Reel (TR) 10-EVP-AS3D1ACT-ND - Cut Tape (CT) 10-EVP-AS3D1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AS3D1A |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AS3D1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 367gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.54400 | £5.44 |
| 25 | £0.52280 | £13.07 |
| 100 | £0.45380 | £45.38 |
| 250 | £0.41408 | £103.52 |
| 500 | £0.38478 | £192.39 |
| 1,000 | £0.34505 | £345.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.34506 | £690.12 |
| 4,000 | £0.32414 | £1,296.56 |
| 6,000 | £0.30114 | £1,806.84 |
| 10,000 | £0.28023 | £2,802.30 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |


