10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA-NF4R15D14

DigiKey Part Number
PNF100SD-ND
Manufacturer
Manufacturer Product Number
EVA-NF4R15D14
Description
SLIDE POT 10KOHM 0.25W TOP 100MM
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Panasonic Industry
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Bulk
Travel Range
100mm
Part Status
Obsolete
Size / Dimension
Rectangular - 5.039" L x 0.354" W x 0.315" H (128.00mm x 9.00mm x 8.00mm)
Resistance
10 kOhms
Mounting Type
Through Hole
Power (Watts)
0.25W, 1/4W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.