
ETQ-PAMR68JFW | |
|---|---|
DigiKey Part Number | 10-ETQ-PAMR68JFWTR-ND - Tape & Reel (TR) 10-ETQ-PAMR68JFWCT-ND - Cut Tape (CT) 10-ETQ-PAMR68JFWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-PAMR68JFW |
Description | FIXED IND 680NH 65A 0.77 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 65 A 0.77mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-PAMR68JFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 160°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.614" W (17.20mm x 15.60mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.79000 | £2.79 |
| 10 | £2.29600 | £22.96 |
| 25 | £2.12400 | £53.10 |
| 50 | £2.00280 | £100.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.83440 | £183.44 |
| 200 | £1.72975 | £345.95 |
| 300 | £1.67137 | £501.41 |
| 500 | £1.60070 | £800.35 |
| 700 | £1.55584 | £1,089.09 |
| 1,000 | £1.50970 | £1,509.70 |
| Unit Price without VAT: | £2.79000 |
|---|---|
| Unit Price with VAT: | £3.34800 |

