New Product
3.3 µH Shielded Molded Inductor 35 A 2.64mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-PAM3R3JFW

DigiKey Part Number
10-ETQ-PAM3R3JFWTR-ND - Tape & Reel (TR)
10-ETQ-PAM3R3JFWCT-ND - Cut Tape (CT)
10-ETQ-PAM3R3JFWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-PAM3R3JFW
Description
FIXED IND 3.3UH 35A 2.64 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 35 A 2.64mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-PAM3R3JFW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Shielded
DC Resistance (DCR)
2.64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 160°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.677" L x 0.614" W (17.20mm x 15.60mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.79000£2.79
10£2.29600£22.96
25£2.12400£53.10
50£2.00280£100.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£1.83440£183.44
200£1.72975£345.95
300£1.67137£501.41
500£1.60070£800.35
700£1.55584£1,089.09
1,000£1.50970£1,509.70
Manufacturers Standard Package
Unit Price without VAT:£2.79000
Unit Price with VAT:£3.34800