

ETQ-P6F2R5BFA | |
|---|---|
DigiKey Part Number | PCD1396TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P6F2R5BFA |
Description | FIXED IND 2.45UH 12A 4.92 MOHM |
Customer Reference | |
Detailed Description | 2.45 µH Shielded Inductor 12 A 4.92mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P6F2R5BFA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.92mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Material - Core | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Inductance | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |

