Similar
Similar

ETQ-P5M470YFM | |
|---|---|
DigiKey Part Number | PCD2319TR-ND - Tape & Reel (TR) PCD2319CT-ND - Cut Tape (CT) PCD2319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M470YFM |
Description | FIXED IND 47UH 2.9A 172 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.9 A 172mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M470YFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 172mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.68500 | £6.85 |
| 25 | £0.63360 | £15.84 |
| 50 | £0.59720 | £29.86 |
| 100 | £0.56320 | £56.32 |
| 250 | £0.52100 | £130.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47724 | £238.62 |
| 1,000 | £0.45001 | £450.01 |
| 1,500 | £0.43483 | £652.25 |
| 2,500 | £0.41645 | £1,041.12 |
| 3,500 | £0.40477 | £1,416.70 |
| 5,000 | £0.39277 | £1,963.85 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |




