
ETQ-P5M3R3YGC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M3R3YGCTR-ND - Tape & Reel (TR) 10-ETQ-P5M3R3YGCCT-ND - Cut Tape (CT) 10-ETQ-P5M3R3YGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M3R3YGC |
Description | FIXED IND 3.3UH 14.7A 7.81 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 14.7 A 7.81mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M3R3YGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.73000 | £7.30 |
| 25 | £0.67560 | £16.89 |
| 50 | £0.63680 | £31.84 |
| 100 | £0.60030 | £60.03 |
| 250 | £0.55544 | £138.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50876 | £254.38 |
| 1,000 | £0.47975 | £479.75 |
| 1,500 | £0.46357 | £695.36 |
| 2,500 | £0.44397 | £1,109.92 |
| 3,500 | £0.43153 | £1,510.36 |
| 5,000 | £0.41873 | £2,093.65 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

