ETQ-P3W1R5WFN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10,315
Unit Price: £0.87000
Datasheet

Similar


Bourns Inc.
In Stock: 7,155
Unit Price: £0.82000
Datasheet
1.5 µH Shielded Inductor 11 A 13mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Inductor 11 A 13mOhm Max 2-SMD, J-Lead

ETQ-P3W1R5WFN

DigiKey Part Number
PCD2425TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-P3W1R5WFN
Description
FIXED IND 1.5UH 11A 13 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 11 A 13mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes