Direct


ETPE330MAFB | |
|---|---|
DigiKey Part Number | P123387TR-ND - Tape & Reel (TR) P123387CT-ND - Cut Tape (CT) P123387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330MAFB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330MAFB Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Capacitance 330 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B337M2R5ATE015 | KEMET | 8,492 | 399-12327-1-ND | £1.47000 | Direct |


