Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-22MH27

DigiKey Part Number
10-ESE-22MH27TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESE-22MH27
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
0.110" (2.8mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.22684£907.36
Manufacturers Standard Package
Unit Price without VAT:£0.22684
Unit Price with VAT:£0.27221