Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-2131BT

DigiKey Part Number
P10869STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESE-2131BT
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Operating Position
0.177" (4.5mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.