Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-13H05B

DigiKey Part Number
P15887STR-ND - Tape & Reel (TR)
P15887SCT-ND - Cut Tape (CT)
P15887SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-13H05B
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-13H05B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Operating Position
15°
Pretravel
15°
Differential Travel
-
Overtravel
60°
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,716
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.49400£4.94
25£0.45920£11.48
100£0.40980£40.98
250£0.37956£94.89
500£0.35844£179.22
1,000£0.33902£339.02
2,500£0.31604£790.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.30370£1,518.50
10,000£0.28996£2,899.60
15,000£0.28269£4,240.35
25,000£0.27430£6,857.50
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600