



ESE-11MH4T | |
|---|---|
DigiKey Part Number | P122532TR-ND - Tape & Reel (TR) P122532CT-ND - Cut Tape (CT) P122532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-11MH4T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11MH4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.132" (3.35mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.33600 | £3.36 |
| 25 | £0.31320 | £7.83 |
| 100 | £0.27990 | £27.99 |
| 250 | £0.25924 | £64.81 |
| 500 | £0.24472 | £122.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.22611 | £339.17 |
| 3,000 | £0.21435 | £643.05 |
| 4,500 | £0.20803 | £936.13 |
| 7,500 | £0.20063 | £1,504.72 |
| 10,500 | £0.19610 | £2,059.05 |
| 15,000 | £0.19159 | £2,873.85 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

