Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-11MH3T

DigiKey Part Number
P122531TR-ND - Tape & Reel (TR)
P122531CT-ND - Cut Tape (CT)
P122531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-11MH3T
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-11MH3T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
0.146" (3.7mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117,257
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.33600£3.36
25£0.31320£7.83
100£0.27990£27.99
250£0.25924£64.81
500£0.24472£122.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.22611£339.17
3,000£0.21435£643.05
4,500£0.20803£936.13
7,500£0.20063£1,504.72
10,500£0.19610£2,059.05
15,000£0.19159£2,873.85
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800