


ERZ-VF2M680 | |
|---|---|
DigiKey Part Number | P7351TR-ND - Tape & Reel (TR) P7351CT-ND - Cut Tape (CT) P7351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M680 |
Description | VARISTOR 68V 125A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 125 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.75400 | £7.54 |
| 25 | £0.68280 | £17.07 |
| 100 | £0.60490 | £60.49 |
| 250 | £0.56764 | £141.91 |
| 500 | £0.54518 | £272.59 |
| 1,000 | £0.52669 | £526.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.49218 | £984.36 |
| 4,000 | £0.48012 | £1,920.48 |
| 6,000 | £0.47409 | £2,844.54 |
| 10,000 | £0.46740 | £4,674.00 |
| 14,000 | £0.46349 | £6,488.86 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

