ERZ-VEEV751 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.29458
Datasheet
750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VEEV751

DigiKey Part Number
10-ERZ-VEEV751TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VEEV751
Description
VARISTOR 750V 5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
5 kA
Energy
210J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.37924£189.62
Unit Price without VAT:£0.37924
Unit Price with VAT:£0.45509