270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VA9V271

DigiKey Part Number
10-ERZ-VA9V271CT-ND - Cut Tape (CT)
10-ERZ-VA9V271TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VA9V271
Description
VARISTOR 270V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
247 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
303 V
Current - Surge
3.5 kA
Energy
49J
Number of Circuits
1
Capacitance @ Frequency
350 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,039
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.22400£2.24
25£0.19960£4.99
100£0.17250£17.25
250£0.15972£39.93
500£0.15198£75.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.14012£140.12
2,000£0.13509£270.18
3,000£0.13256£397.68
5,000£0.12977£648.85
7,000£0.12813£896.91
10,000£0.12656£1,265.60
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400