ERZ-VA7D820 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.08097
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.08097
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.09444
Datasheet
82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VA7D820

DigiKey Part Number
10-ERZ-VA7D820TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VA7D820
Description
VARISTOR 82V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
1.75 kA
Energy
7J
Number of Circuits
1
Capacitance @ Frequency
810 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.09444£188.88
Unit Price without VAT:£0.09444
Unit Price with VAT:£0.11333