ERZ-VA7D560 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.08022
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.08022
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.09357
Datasheet
56 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VA7D560

DigiKey Part Number
10-ERZ-VA7D560TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VA7D560
Description
VARISTOR 56V 500A DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
500 A
Energy
3.4J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.09357£187.14
Unit Price without VAT:£0.09357
Unit Price with VAT:£0.11228